1110991

Phoenix Contact
651-1110991
1110991

Mfr.:

Description:
Circuit Breaker Accessories CAPAROC CR EXT4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breaker Accessories
RoHS:  
CAPAROC CR
Busbars
Circuit Breaker
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 45 A
Height: 44 mm
Length: 34.4 mm
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: CAPAROC
Voltage Rating: 24 VDC
Width: 22.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536200000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99