1110986

Phoenix Contact
651-1110986
1110986

Mfr.:

Description:
Circuit Breakers CAPAROC PM PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
323,61 € 323,61 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
CAPAROC PM
Circuit Breakers
Electronic
45 A
12 VDC, 24 VDC
1 Pole
- 30 C
+ 50 C
Non-Illuminated
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 132.4 mm
Length: 111.3 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: CAPAROC
Voltage Rating: 10 VDC to 30 VDC
Width: 24.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

CAPAROC Circuit Breaker System

Phoenix Contact CAPAROC Circuit Breaker System offers customizable overcurrent protection for 12V to 24V applications and includes modules approved for use in hazardous locations. The CAPAROC system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. Phoenix Contact CAPAROC Circuit Breaker System features versatile combination options, easy design-in, and simple operation, all resulting in design flexibility and enabling the creation of a system specifically tailored to an application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.