1110625

Phoenix Contact
651-1110625
1110625

Mfr.:

Description:
Pluggable Terminal Blocks LPC 2,5/ 8-STF-5,08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,05 € 16,05 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
19 Position
5.08 mm
Push-In
Spring Clamp
Cable Mounts
16 A
320 V
26 AWG
12 AWG
Green
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Flammability Rating: UL 94 V-0
Height: 20.98 mm
Housing Material: Polyamide (PA)
Length: 33.52 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Width: 95.91 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

LPC 2.5 Lever-Actuated Pluggable Terminal Blocks

Phoenix Contact LPC 2.5 Lever-Actuated Pluggable Terminal Blocks offer tool-free lever connection technology, ideal for on-site device connections. The colour-coded actuation lever enables convenient conductor connections using two hands and no tools, and the release of conductors with or without ferrules. Inadvertent terminal point opening is prevented, thus minimising the possibility of errors. Featuring a voltage range of up to 300V, the LPC 2.5 Lever-Actuated Pluggable Terminal Blocks are ideal for drive technology, photovoltaics, energy storage, and charging technologies.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.