1110615

Phoenix Contact
651-1110615
1110615

Mfr.:

Description:
Pluggable Terminal Blocks LPC 2,5/17-ST-5,08-LR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
10 Position
5.08 mm
Push-In
Spring Clamp
Cable Mounts
16 A
320 V
26 AWG
12 AWG
Green
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 20.98 mm
Housing Material: Polyamide (PA)
Length: 33.52 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 60.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPC 2.5 Lever-Actuated Pluggable Terminal Blocks

Phoenix Contact LPC 2.5 Lever-Actuated Pluggable Terminal Blocks offer tool-free lever connection technology, ideal for on-site device connections. The colour-coded actuation lever enables convenient conductor connections using two hands and no tools, and the release of conductors with or without ferrules. Inadvertent terminal point opening is prevented, thus minimising the possibility of errors. Featuring a voltage range of up to 300V, the LPC 2.5 Lever-Actuated Pluggable Terminal Blocks are ideal for drive technology, photovoltaics, energy storage, and charging technologies.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.