1110593

Phoenix Contact
651-1110593
1110593

Mfr.:

Description:
Pluggable Terminal Blocks LPC 2,5/14-ST-5,08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,56 € 10,56 €
8,53 € 85,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Edge Connectors - PCB
2 Position
5.08 mm
Push-In
Screw
PCB Mount
16 A
320 V
26 AWG
12 AWG
Green
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Flammability Rating: UL 94 V-0
Height: 15.39 mm
Housing Material: Polyamide (PA)
Length: 27.37 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Width: 11.87 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040