1109712

Phoenix Contact
651-1109712
1109712

Mfr.:

Description:
Industrial Surge Protectors TTC-6-3-HF-F-12DC-PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,00 € 129,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
DIN Rail
Push-In
12 VDC
600 mA
- 40 C
+ 85 C
69.5 mm
6.2 mm
105.8 mm
Brand: Phoenix Contact
Capacitance: 32 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99