1107132

Phoenix Contact
651-1107132
1107132

Mfr.:

Description:
Ethernet Modules FL TIMESERVER NTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
18
Expected 6/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
505,43 € 505,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Ethernet Modules
RoHS:  
REACH - SVHC:
Ethernet Modules
1 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
10 V
30 V
- 40 C
+ 70 C
Brand: Phoenix Contact
Dimensions: 113.2 mm x 62.8 mm x 36.5 mm
Operating Supply Current: 104 mA, 175 mA
Power Consumption: 2.5 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL TIMESERVER GNSS Receiver & NTP

Phoenix Contact FL TIMESERVER GNSS Receiver and Network Time Protocol (NTP) provides network time synchronization between all devices, making it ideal for the positioning of containers, vehicles, buildings, and more. The unit receives precise time and geo-location information via GNSS (GPS, GALILEO, GLONASS) and provides the time and date information via NTP protocols in Ethernet networks. It offers consistent time data for logfiles in devices, timestamps on camera images, and timestamps for protocol communication. Data can be viewed through a web manager, SNMP, NMEA, or JSON. Phoenix Contact FL TIMESERVER GNSS Receiver and NTP features robust IP68 housing with integrated antenna for easy installation outside the control cabinet. It provides a fast, cost-effective connection with just one Power over Ethernet (PoE) cable and has an ambient operating temperature range of -40°C to +70°C.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.