1106500

Phoenix Contact
651-1106500
1106500

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH 2608

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.069,65 € 1.069,65 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
REACH - SVHC:
8 x M12
10 Mb/s, 100 Mb/s
M12
9 V
57 V
- 40 C
+ 70 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,42 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

FL Switch 2000 Managed Switches

Phoenix Contact FL Switch 2000 Managed Switches allow cost-effective management of Ethernet networks. The FL Switch 2000 family offers clear configuration and monitoring options for applications in which unmanaged switches were primarily used in the past. These Phoenix Contact managed switches provide fast localization and removal of network errors through comprehensive diagnostic functions. Phoenix Contact FL Switch 2000 Managed Switches also offers high data throughput and flexible connections, thanks to 100MB and Gigabit speed with multiple copper and fiber options.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.