1105221

Phoenix Contact
651-1105221
1105221

Mfr.:

Description:
Electrical Enclosure Accessories ICS25-B100X98-O-7035

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 3/9/2026
90
Expected 3/12/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,14 € 7,14 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
Accessories
Housing, Lower Part
108.35 mm
25 mm
100 mm
Gray (Light Gray)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.