1105128

Phoenix Contact
651-1105128
1105128

Mfr.:

Description:
Gateways PSR-M-GW-CCLINK-SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
324,43 € 324,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Gateways
RoHS:  
10 Mb/s
1 Port
USB
24 V
24 V
- 10 C
+ 55 C
Brand: Phoenix Contact
Dimensions: 22.5 mm x 112.2 x 114.5 mm
IP Rating: IP20
Operating Supply Current: 30 mA
Power Consumption: 750 mW
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.