1105015

Phoenix Contact
651-1105015
1105015

Mfr.:

Description:
Safety Controllers PSR-M-EM5-TTL2-PI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
589,50 € 589,50 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Controllers
RoHS:  
2 Input
24 V
24 V
DIN Rail Mount
Analogue / Digital: Digital
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Display Type: LED
IP Rating: IP20
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Output Type: Digital
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99