1099279

Phoenix Contact
651-1099279
1099279

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CUC-IND-J1ST-S/R4LS-PG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6a
Through Hole
Vertical
Solder
IP20
1.5 A
72 VDC
- 40 C
+ 105 C
Black
Top Entry
Application: 10G Base-T
Brand: Phoenix Contact
Contact Material: Copper
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 84
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

RJ45 Industrial Sockets & Cable Connectors

Phoenix Contact RJ45 Industrial Sockets and Cable Connectors enable data rates up to 10Gbps in demanding industrial Ethernet applications. Phoenix Contact RJ45 Industrial Cable Connectors feature robust zinc die-cast housing in a one-piece design. This design provides high electromagnetic compatibility (EMC) protection and can be assembled in the field easily without special tools. RJ45 Industrial Sockets offer a robust design that provides high mechanical stability on the PCB and outstanding ESD and EMC properties.