1098167

Phoenix Contact
651-1098167
1098167

Mfr.:

Description:
Pluggable Terminal Blocks LPT 6/ 2-7,5-ZB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217
Can Dispatch Immediately
On Order:
150
Expected 8/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Pluggable Terminal Blocks
RoHS:  
Sockets
2 Position
7.5 mm
Push-In
Solder Pin
PCB Mount
41 A
1 kV
22 AWG
8 AWG
Green
Brand: Phoenix Contact
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 27.85 mm
Housing Material: Polyamide (PA)
Length: 24.3 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Slovakia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPTA6 PCB Terminal Blocks

Phoenix Contact LPTA6 PCB Terminal Blocks offer tool-free lever connection technology that is ideal for device connections in the field and on-site. Phoenix Contact LPTA6 PCB Terminal Blocks combine simple lever actuation with a reliable push-in spring connection. This combination provides the user with a high level of safety when connections need to be done quickly.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.