1095801

Phoenix Contact
651-1095801
1095801

Mfr.:

Description:
Sensor Cables / Actuator Cables SAC8P 5,0680/M12FS FDN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,88 € 26,88 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
8 Position
No Connector
Female
A Coded
5 m (16.404 ft)
2 A
30 V
24 AWG
IP65, IP67, IP68
M12 Sensor
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

M8 & M12 Foil + Drain Cables

Phoenix Contact M8 and M12 Foil + Drain Cables are foil + drain cordsets that use aluminum shield to provide full coverage under the cable jacket. These cables come in two styles with either a drain connected to pin or with a drain not connected to the pin. The drain-to-pin connected style indicates drain wire loaded to a contact and is specified by FDP at the end of the product descriptions. These drain-to-pin cables allow noise to be carried through the connector via one of the contacts. The drain not connected style indicates drain wire does not connect to a contact or coupling nut and is exposed on the open end of the cordset. These Phoenix Contact cables allow easy termination of a drain at the open end of the cable and are specified by FDN at the end of the product description. These foil + drain cables are ideally used in RFI protection.