1089973

Phoenix Contact
651-1089973
1089973

Mfr.:

Description:
Sensor Cables / Actuator Cables 4POS Power Cable Cable Length 10m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,68 € 63,68 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
No Connector
Female
T Coded
10 m (32.808 ft)
12 A
63 V
16 AWG
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

M12 Power Connectors & Cable Assemblies

Phoenix Contact M12 Power Connectors and Cable Assemblies are coded to prevent mismating with signal connectors and connectors with differing voltages. These connectors provide a robust watertight connection for high-power in AC or DC voltages. Phoenix Contact M12 Power Connectors and Cable Assemblies are available with PCB connectors, cable connectors, and single-ended cable assemblies.