1089965

Phoenix Contact
651-1089965
1089965

Mfr.:

Description:
Sensor Cables / Actuator Cables 4POS Power Cable 5m Plug M12 T-Coded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,20 € 37,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
No Connector
Male
T Coded
5 m (16.404 ft)
12 A
63 V
16 AWG
IP67
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Description/Function: Right Angle Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

M12 Power Connectors & Cable Assemblies

Phoenix Contact M12 Power Connectors and Cable Assemblies are coded to prevent mismating with signal connectors and connectors with differing voltages. These connectors provide a robust watertight connection for high-power in AC or DC voltages. Phoenix Contact M12 Power Connectors and Cable Assemblies are available with PCB connectors, cable connectors, and single-ended cable assemblies.