1086499

Phoenix Contact
651-1086499
1086499

Mfr.:

Description:
DIN Rail Terminal Blocks UBAL 150 BU Term Block;1POS;290A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,93 € 28,93 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
High Current Terminal Block
1 Position
290 A
1 kV
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail
300 AWG
2 AWG
105.5 mm
30.5 mm
67 mm
UBAL
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Estonia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UBAL High-Current Terminal Blocks

Phoenix Contact UBAL High-Current Terminal Blocks are designed for aluminum conductors and copper wires (AL-CU). The high current terminal blocks operate at a voltage rating of 1kV. These UBAL terminal blocks provide pre-lubricated contact cavities that simplify the connection of aluminum conductors. The UBAL blocks help in achieving optimum conductor connection with a high-tightening torque. These blocks are maintenance-free and offer a simplified assembly process, with pre-greased terminal points. The UBAL blocks feature extremely robust housing that is made from fiberglass-reinforced polyamide with V0 approval. These blocks offer high-level safety, with optional touch-proof caps for conductive clamping par. Phoenix Contact UBAL terminal blocks can be mounted on standard DIN rail (except UBAL 240), or directly on the mounting plate.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.