1085488

Phoenix Contact
651-1085488
1085488

Mfr.:

Description:
Mounting Fixings FL Panel Adapter 22.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Mounting Fixings
RoHS:  
Mounts
Panel Adapter
22.5 mm
Brand: Phoenix Contact
Product Type: Mounting Hardware
Series: 1000
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 34 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.