1085177

Phoenix Contact
651-1085177
1085177

Mfr.:

Description:
Unmanaged Ethernet Switches FL SWITCH 1004N-SFX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,91 € 93,91 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
RoHS:  
4 x RJ45, 1 x SFP
10 Mb/s, 100 Mb/s
Ethernet, SFP
18 V, 9 V
30 V, 32 V
- 10 C
+ 60 C
22.6 mm x 90.11 mm x 122.88 mm
Brand: Phoenix Contact
Product Type: Unmanaged Ethernet Switches
Series: FL SWITCH 1000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

FL 1000 Unmanaged Switches

Phoenix Contact FL 1000 Unmanaged Switches are suitable for many automation applications and feature different installation options and transmission speeds, including fiber variants in both Fast Ethernet and Gigabit-speed models. These switches are fully plug-and-play capable and do not need to be configured, making them easy to operate and install. The units feature status LEDs on the front and side of the switch, which provide basic information on the connection status. These switches can be mounted on a DIN rail and used in small or flat control cabinets, where space is premium. Phoenix Contact FL 1000 Unmanaged Switches offer enhanced data traffic prioritization for automation protocols and support the real-time properties of PROFINET and EtherNet/IP™ automation networks.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.