1085170

Phoenix Contact
651-1085170
1085170

Mfr.:

Description:
Unmanaged Ethernet Switches FL SWITCH 1005NT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
229
Expected 8/6/2026
197
Expected 8/10/2026
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,86 € 94,86 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
REACH - SVHC:
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
32 V
- 40 C
+ 75 C
22.5 mm x 117 mm x 84 mm
Brand: Phoenix Contact
Description/Function: FL SWITCH 1004NT-SFX
Product Type: Unmanaged Ethernet Switches
Series: FL SWITCH 1000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL 1000NT Industrial Unmanaged Ethernet Switches

Phoenix Contact FL 1000NT Industrial Unmanaged Ethernet Switches feature metal housings and DIN rail mounting. These industrial networking switches come in a variety of configurations featuring Gigabit, PoE, and SFP ports. Phoenix Contact FL 1000NT Industrial Unmanaged Ethernet Switches feature extended operating temperatures of -40°C to +75°C.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.