1082598

Phoenix Contact
651-1082598
1082598

Mfr.:

Description:
Heavy Duty Power Connectors HC-STA-B10-SHWD 2SSM25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,72 € 29,72 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
B10
Side
M25
Aluminum
IP66, IP67
HEAVYCON
Brand: Phoenix Contact
For Use With: Size B10 Inserts
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super-Sized HEAVYCON Housings

Phoenix Contact Super-Sized HEAVYCON Housings provide more wiring space for large cable diameters and wiring bundles. These taller housings are available with larger M50 cable outlets. The super-sized HEAVYCON housings from Phoenix Contact provide maximum corrosion resistance without a powder coating by using high-quality die-cast aluminum. These housings offer reliable EMC protection and are connection-compatible with the market standard.

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.