1082411

Phoenix Contact
651-1082411
1082411

Mfr.:

Description:
Fixed Terminal Blocks PTFIX 6X10/S-NS35 BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
6 Position
Push-In
76 A
800 V
20 AWG
6 AWG
DIN Rail
Straight
Black
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Length: 58.1 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

PTFIX Distribution Blocks

Phoenix Contact PTFIX Distribution Blocks are ready for instant connection with push-in technology, multiple positions, and mounting options. These PTFIX blocks ensure a flexible, cost-effective load, and control current distribution. The push-in connection technology enables the quick and easy insertion of wires. Phoenix Contact PTFIX Distribution Blocks are available in self-assembly, tool-free self-adhesive, and DIN rail with transverse mounting. The PTFIX series offers 1.5mm2/2.5mm2 strands and 8mm to 10mm stripping length.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.