1081618

Phoenix Contact
651-1081618
1081618

Mfr.:

Description:
Industrial Relays REL-MR-110DC/1ICT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,24 € 13,24 €
11,02 € 110,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
Silver Tin
12.7 mm
29 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490075
ECCN:
EAR99