1079012

Phoenix Contact
651-1079012
1079012

Mfr.:

Description:
DIN Rail Terminal Blocks Push-In Term Block Green-Yellow Quattro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Ground Terminal Block
4 Position
Push-In
Green, Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
26 AWG
12 AWG
69.2 mm
5.2 mm
45.7 mm
Brand: Phoenix Contact
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTV Side-Entry Push-In Connection Terminal Blocks

Phoenix Contact PTV Side-Entry Push-In Connection Terminal Blocks are characterized by a lateral conductor entry that offers clear wiring. The positioning of the conductor connections makes for even clearer wiring without bending radii. This positioning also makes it easier to apply wire markings and identify connection markings. These Phoenix Contact terminal blocks are offered in a 2.5mm2 cross-section, including feed-through, -TWIN, and -QUATTRO configurations. The push-in technology uses the same orange push-button and leg-spring design as the top-entry PT series.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.