1071721

Phoenix Contact
651-1071721
1071721

Mfr.:

Description:
Fixed Terminal Blocks LP 2,5/10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,34 € 13,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fixed Terminal Blocks
RoHS:  
10 Position
Push-In
24 A
800 V
26 AWG
12 AWG
DIN Rail
Vertical
Gray
LP
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Flammability Rating: UL 94 V-0
Height: 18.6 mm
Length: 18.6 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Termination Style: Screw
Wire Orientation: Top
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

LP COMBI 2.5 Connectors

Phoenix Contact Lever Push-in (LP) COMBI 2.5 Connectors for Plug-in Terminal Blocks feature an innovative plug with a lever-actuated design for an easy, tool-free connection. LP COMBI Connectors' lever-actuation technology allows users to connect and disconnect ferruled or stranded wires with minimal effort. The individual Connectors easily clip together to fit users' specific needs. Assemble by plugging the pre-configured conductors into the plugs instead of inserting the wires individually. Optional latching accessories and a sturdy connection to the plug-in zones ensure the Connector stays in place with minimal stress on the wire. Phoenix Contact LP COMBI plugs have a 2.5mm2 nominal cross-section and are ideal for various applications.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.