1069321

Phoenix Contact
651-1069321
1069321

Mfr.:

Description:
Circular Metric Connectors M23-12S2N8A8004S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,68 € 18,68 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
Circular Metric Connectors
12 Contact
M23
Crimp
N Coded
8 A
150 V
IP66, IP68
Body Style: Straight
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Diameter: 27.4 mm
Gender: Female
Housing Material: GD-Zinc Aluminium (GD-Gadolinium)
Length: 60.8 mm
Mounting Style: Cable
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Cable Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M17 to M40 PRO Circular Connectors

Phoenix Contact M17 to M40 PRO Circular Connectors feature a secure ONECLICK fast-locking system and consistent connector design, which is backward compatible with the market standard. The connectors provide reliable shield connections with cost-effective cable assemblies. The M17 to M40 PRO series connectors offer 4 to 19 positions for high flexibility. The Phoenix Contact M17 to M40 PRO Circular Connectors are IP66 and IP68 rated for harsh environmental conditions and are resistant to vibration of a minimum of 20g sinusoidal.

M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.