1065976

Phoenix Contact
651-1065976
1065976

Mfr.:

Description:
Power Supplies - Chassis Mount TRIO-PS67/1AC/24DC/8/INC

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
6
Expected 5/25/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,09 € 292,09 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
288 W
100 VAC to 240 VAC, 110 VDC to 250 VDC
1 Output
24 VDC
8 A
Enclosed
3 kVAC
93 %
Industrial
240 mm (9.449 in)
136 mm (5.354 in)
53 mm (2.087 in)
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 240 mm x 136 mm x 53 mm
Input Frequency: 60 Hz
IP Rating: IP67
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

IP67 Power Supplies

Phoenix Contact IP67 Power Supplies offer a 24VDC output voltage rating, 8A or 10A output current, and 136mm x 240mm x 53mm dimensions. These power supplies eliminate the restrictions of a traditional control cabinet, reduce the need for a separate control enclosure, and feature small, robust, IP67 housing. IP67 power supplies generate and deliver stable DC power where it is needed for a complete decentralized automation solution. Phoenix Contact IP67 Power Supplies are ideal for building automation, lighting controls, transportation, and E-commerce applications.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.