1065727

Phoenix Contact
651-1065727
1065727

Mfr.:

Description:
Circuit Breakers CBMC E4 24DC/1-4A S-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,01 € 100,01 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
CBMC
Circuit Breakers
Electronic
16 A
24 VDC
1 Pole
Pushbutton
- 25 C
+ 60 C
Illuminated
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 90 mm
Length: 98 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Wire
Voltage Rating: 24 V
Width: 36 mm
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
USHTS:
8536200020
ECCN:
EAR99

CBMC NEC Class 2 Device Circuit Breakers

Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers combine a compact design and options for individual adjustments. These circuit breakers protect four loads at 24V in the event of an overload or short circuit. The four channels can be easily adjusted without tools via LED buttons in traffic light colors. An integrated early warning system ensures fewer failures and an alarm is triggered if the nominal current of a channel reaches 80%. Phoenix Contact CBMC NEC Class 2 Device Circuit Breakers feature electronic locking of the set nominal current for reliable protection against unintentional adjustment of current values and are designed for installation on DIN rails. With an additional output fuse, the push-in technology circuit breakers offer ideal protection for cables and sensors. The user can easily and flexibly adjust currents, save space, and reliably protect all applications.

Multi-Channel Electronic Circuit Breakers

Phoenix Contact Multi-Channel Electronic Circuit Breakers offer convenient protection with user-friendly, easy, and intuitive operation. The CBM, CBMC, and CBMC from Phoenix Contact with IO-Link multi-channel circuit breakers provide greater functionality in a small amount of space. Electronic locking of the set nominal currents provides increased system safety and prevents accidental changes to the current values. A wide temperature range and high resistance to shock and vibration allow for use in various fields of application. The push-in technology components are particularly suitable for use in machine building and control technology.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.