1065320

Phoenix Contact
651-1065320
1065320

Mfr.:

Description:
Industrial Surge Protectors TTC-6P-2X1-F-24DC-PT-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,10 € 159,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
REACH - SVHC:
DIN Rail
Screw
30 VDC
600 mA
- 40 C
+ 85 C
105.8 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99