1054877

Phoenix Contact
651-1054877
1054877

Mfr.:

Description:
Labels & Industrial Warning Signs EML-D (40X15)R SR

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,96 € 225,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
Label Rolls
Label
Polyester
Silver
15 mm
40 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: EML-D
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
ECCN:
EAR99

EML-D THERMOMARK Self-Adhesive Labels

Phoenix Contact EML-D THERMOMARK Self-Adhesive Labels are device markers for various types of operating equipment in control, system, and control cabinet applications in the food industry. The EML-D labels feature a continuous aluminum foil strip that makes the labels detectable with a metal detector. Phoenix Contact EML-D THERMOMARK Self-Adhesive Labels can be placed on rough, textured, or low-energy surfaces.