1053848

Phoenix Contact
651-1053848
1053848

Mfr.:

Description:
Headers & Wire Housings DMCV 1 5/ 9-G1-3 5 P35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 7/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
9 Position
3.5 mm (0.138 in)
- 40 C
+ 100 C
Brand: Phoenix Contact
Contact Material: Copper
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 160 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.