1053831

Phoenix Contact
651-1053831
1053831

Mfr.:

Description:
Headers & Wire Housings DMCV 1 5/ 2-G1-3 5 P35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
2 Position
3.5 mm (0.138 in)
- 40 C
+ 100 C
Brand: Phoenix Contact
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 160 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.