1052429

Phoenix Contact
651-1052429
1052429

Mfr.:

Description:
PLC Controllers AXL P AI8 HART 1F
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
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
639,64 € 639,64 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
RoHS:  
REACH - SVHC:
Analog Input Module
DC
IP20
- 40 C
+ 70 C
Brand: Phoenix Contact
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
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
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axioline P

Phoenix Contact Axioline P features hot-swappable components that offer time savings and convenience, as well as compliance with CE, UL, EX, Marine, and Class A certifications. The Axioline P combines the need for modular connectivity to various networks and protocols, and the ability to add additional standard and/or intrinsically safe I/Os to the same modular station. Combining these two functions helps minimise rail usage and reduce Ethernet nodes communicating back to the distributed control system (DCS). Phoenix Contact Axioline P is supported for S2, R1, and R2 system redundancy.