1052417

Phoenix Contact
651-1052417
1052417

Mfr.:

Description:
PLC Controllers AXL P EX IS DI16 NAM 1F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
636,49 € 636,49 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
RoHS:  
REACH - SVHC:
Digital Input Module
DC
IP20
- 40 C
+ 70 C
Brand: Phoenix Contact
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axioline P

Phoenix Contact Axioline P features hot-swappable components that offer time savings and convenience, as well as compliance with CE, UL, EX, Marine, and Class A certifications. The Axioline P combines the need for modular connectivity to various networks and protocols, and the ability to add additional standard and/or intrinsically safe I/Os to the same modular station. Combining these two functions helps minimise rail usage and reduce Ethernet nodes communicating back to the distributed control system (DCS). Phoenix Contact Axioline P is supported for S2, R1, and R2 system redundancy.