1052002

Phoenix Contact
651-1052002
1052002

Mfr.:

Description:
Terminal Block Tools & Accessories 8.2mm BLANK STRIPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319
Can Dispatch Immediately
On Order:
2.290
Expected 6/24/2026
1.260
Expected 7/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Markers
Zack Strip
White
Bulk
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Series: ZB
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: ZB_8:UNBEDRUCKT ZB8UNBEDRUCKT
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
3926909989
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.