1051328

Phoenix Contact
651-1051328
1051328

Mfr.:

Description:
Safety Controllers Safety Controller RFC 4072S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Est. Tariff:
This Product Ships FREE

Pricing (BGN)

Qty. Unit Price
Ext. Price
14 576,89 лв. 14 576,89 лв.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Controllers
RoHS:  
2 Input
1 Output
30 VDC
19.2 VDC
DIN Rail Mount
122 mm x 173 mm x 182 mm
Brand: Phoenix Contact
Display Type: TFT LCD
IP Rating: IP20
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Safety
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
5A991.b.3