1051016

Phoenix Contact
651-1051016
1051016

Mfr.:

Description:
Terminal Block Tools & Accessories ZB6 LGS: NUMBERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Phoenix Contact 1051016:0001
Phoenix Contact
Terminal Block Tools & Accessories 6.2mm HZ STRIP 1-10

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
White
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: ZB_6,LGS:FORTL.ZAHLEN_1-10 ZB6LGSFORTLZAHLEN110
Unit Weight: 1,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4911990000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.