1050020:0021

Phoenix Contact
651-105002021-30
1050020:0021

Mfr.:

Description:
Terminal Block Tools & Accessories ZB 5.QR: 21-30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238
Can Dispatch Immediately
On Order:
170
Expected 6/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:
Markers
Zack Strip
Terminal Block, Width 5.2 mm
White
Bulk
Brand: Phoenix Contact
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: ZB_5_QR:FORTL.ZAHLEN_21-30 ZB5QRFORTLZAHLEN2130
Unit Weight: 1,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
4911998000
JPHTS:
392690029
MXHTS:
85367001
BRHTS:
85389090
ECCN:
EAR99