1050017:0081

Phoenix Contact
651-1050017:0081
1050017:0081

Mfr.:

Description:
Terminal Block Tools & Accessories 5.2mm ID STRIP 81-90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
Markers
Zack Strip
White
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Part # Aliases: ZB_5_LGS:FORTL.ZAHLEN_81-90 ZB5LGSFORTLZAHLEN8190
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
4911998000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99