1047482

Phoenix Contact
651-1047482
1047482

Mfr.:

Description:
Power Distribution Blocks PTFIX 4/6X1 5-G GN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Phoenix Contact 1047478
Phoenix Contact
Power Distribution Blocks PTFIX 4/6X1 5-G GY

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Distribution Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Distribution Block
7 Position
17.5 A
450 V
Push-In
Adhesive
Green
26 AWG
14 AWG
Brand: Phoenix Contact
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.