1047466

Phoenix Contact
651-1047466
1047466

Mfr.:

Description:
Power Distribution Blocks PTFIX4/6X15GY

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Distribution Blocks
RoHS:  
Distribution Block
7 Position
17.5 A
450 V
Push-In
Direct Mounting with Flange
Gray
26 AWG
14 AWG
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99