1047451

Phoenix Contact
651-1047451
1047451

Mfr.:

Description:
Power Distribution Blocks PTFIX 4/18X1 5-NS15A OG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
6,80 € 68,00 €
6,66 € 133,20 €

Possible Replacement

Phoenix Contact 1047442
Phoenix Contact
Power Distribution Blocks PTFIX 4/18X1 5-NS15A GY

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Distribution Blocks
RoHS:  
Distribution Block
19 Position
17.5 A
500 V
Push-In
DIN Rail (NS 15)
Orange
26 AWG
14 AWG
Brand: Phoenix Contact
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.