1046800

Phoenix Contact
651-1046800
1046800

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC 24DC/5/SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,20 € 194,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DC/DC Converters - DIN Rail Mount
REACH - SVHC:
Isolated
1 Output
120 W
24 V
18 V
32 V
24 V
5 A
125 mm
36 mm
130 mm
Industrial
Brand: Phoenix Contact
Input Voltage: 24 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Quint DC-DC Converters

Phoenix Contact Quint DC-DC Converters deliver precise, real-time monitoring and passive configuration. The converters can alter voltage levels, amplify voltage over long wire runs, or enable the creation of independent supply systems by means of electrical isolation. Designed with robust output, adjustable preventive monitoring, and the choice of push-in or screw connection technology, Phoenix Contact Quint DC-DC converters are adaptable control cabinet problem solvers.