1044348

Phoenix Contact
651-1044348
1044348

Mfr.:

Description:
Printers BM ID-CARTR. YE

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,36 € 175,36 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Printers
REACH - SVHC:
Brand: Phoenix Contact
Product Type: Printers
Series: BLUEMARK
Factory Pack Quantity: 1
Subcategory: Printers
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
8443992510
JPHTS:
844399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUEMARK E.CARD UV Inkjet Printer

Phoenix Contact BLUEMARK E.CARD UV Inkjet Printer is a fifth-generation industrial marking solution designed for high-efficiency card printing. This inkjet printer delivers 40% faster print speeds than previous models and offers a 600dpi UV inkjet resolution for crisp, permanent marking. The BLUEMARK E.CARD inkjet printer features a modular ink system that includes a new print head with every cartridge, ensuring consistent quality and minimal maintenance. This UV inkjet printer is ideal for high-volume terminal block marking, cabinet labeling, and cable tagging in harsh environments.