1043790

Phoenix Contact
651-1043790
1043790

Mfr.:

Description:
Board to Board & Mezzanine Connectors shielded SMD male connector Nominal current at 20 C: 1.7 A Test voltage: 500 V AC number of positions: 80 pitch: 0.8 mm color: black contact surface: Gold mounting: SMD soldering

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.261

Stock:
1.261 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,83 € 15,83 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
80 Position
0.8 mm (0.031 in)
2 Row
1.7 A
- 55 C
+ 125 C
Copper
Application: Monitoring/Security
Brand: Phoenix Contact
Insulation Resistance: 5 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.