1043490

Phoenix Contact
651-1043490
1043490

Mfr.:

Description:
Circular Metric Connectors SACC-DSI-M12FST- 4CON-M16/3,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,61 € 28,61 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
REACH - SVHC:
Circular Metric Connectors
4 Power
M16
Wire
T Coded
12 A
63 VDC
IP67
Brand: Phoenix Contact
Contact Gender: Pin (Male)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.