1037058

Phoenix Contact
651-1037058
1037058

Mfr.:

Description:
Din Rail Mount Enclosures ME MAX DESIGNER KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
181 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,37 € 45,37 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Din Rail Mount Enclosures
RoHS:  
Designer Kit
ME-MAX
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Kits
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 191,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000040
ECCN:
EAR99

Standard Development Kits

Phoenix Contact Standard Development Kits are a customized combination of housing and connection technology. These modules can be connected easily to one another with THT PCB components such as diodes, fuses or resistors, and integrated connection technology. These kits offer easy, tool-free mounting with plenty of space for circuits on optional matrix boards and DIN Rail connectors for easy connection of modules.

Enclosure Development Kits

Phoenix Contact Enclosure Development Kits serve Phoenix Contact's wide variety of device enclosure form factors. The enclosure development kits represent the most common bill of materials (BOM) for a given form factor. Each Phoenix Contact kit contains all the necessary components to build a complete solution, including a prototype PCB.  

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.