1032926

Phoenix Contact
651-1032926
1032926

Mfr.:

Description:
Contactors - Solid State Solid State Contact 24V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,31 € 134,31 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
50 A
42 VAC to 660 VAC
24 VDC
12 mA
- 30 C
+ 70 C
35 mm
110 mm
Brand: Phoenix Contact
Product: Solid State Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.