1029246

Phoenix Contact
651-1029246
1029246

Mfr.:

Description:
Terminal Block Tools & Accessories Test terminal strip nom. voltage: 400 V nominal current: 24 A connection method: Ring cable lug color: gray mounting type: Wall mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,16 € 262,16 €
241,13 € 2.411,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
REACH - SVHC:
Gray
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Terminal Block Tools & Accessories
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99