1028076

Phoenix Contact
651-1028076
1028076

Mfr.:

Description:
DIN Rail Terminal Blocks PTFIX 2X2,5 PK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
100
Expected 4/21/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: DIN Rail Terminal Blocks
RoHS:  
Distribution Block
2 Position
24 A
450 V
Push-In
Pink
Polyamide (PA)
UL 94 V-0
Direct Mounting with Flange
26 AWG
12 AWG
28.6 mm
5.2 mm
21.7 mm
PTFIX
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 60 C
Number of Rows: 1 Row
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 12 AWG
Unit Weight: 3,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

PTFIX Distribution Blocks

Phoenix Contact PTFIX Distribution Blocks are ready for instant connection with push-in technology, multiple positions, and mounting options. These PTFIX blocks ensure a flexible, cost-effective load, and control current distribution. The push-in connection technology enables the quick and easy insertion of wires. Phoenix Contact PTFIX Distribution Blocks are available in self-assembly, tool-free self-adhesive, and DIN rail with transverse mounting. The PTFIX series offers 1.5mm2/2.5mm2 strands and 8mm to 10mm stripping length.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.